CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HSGL160N60UFDTU
HSGL160N60UFDTU - 1
HSGL160N60UFDTU - 2
HSGL160N60UFDTU - 3
HSGL160N60UFDTU - 4
Extended1/4
* Images are for reference only

HSGL160N60UFDTU

Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HSGL160N60UFDTU
JLCPCB Part #
C41364884
Package
TO-264
Description
-55℃~+150℃ 1.1V、1.4V 1.76mJ、3.1mJ 160A 2.5mJ、2.785mJ 200pF 250W 300A 345nC@15V 40ns、45ns 5.4V 5nF 600V 600pF 90ns、140ns 95ns、105ns TO-264 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHXY MOSFET
PackageTO-264
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.4V
Operating Temperature-55℃~+150℃
Input Capacitance(Cies)5nF
Td(off)90ns、140ns
Gate Charge(Qg)345nC@15V
Switching Energy(Eoff)1.76mJ、3.1mJ
Turn-On Energy (Eon)2.5mJ、2.785mJ
Reverse Transfer Capacitance (Cres)200pF
Current - Collector Pulsed (Icm)300A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)95ns、105ns
Current - Collector(Ic)160A
Vce Saturation(VCE(sat))1.1V、1.4V
Pd - Power Dissipation250W
Output Capacitance(Coes)600pF
Td(on)40ns、45ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HSGL160N60UFDTU
HSGL160N60UFDTU

* Images are for reference only

HSGL160N60UFDTU

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HSGL160N60UFDTU
JLCPCB Part #
C41364884
Package
TO-264
Description
-55℃~+150℃ 1.1V、1.4V 1.76mJ、3.1mJ 160A 2.5mJ、2.785mJ 200pF 250W 300A 345nC@15V 40ns、45ns 5.4V 5nF 600V 600pF 90ns、140ns 95ns、105ns TO-264 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSGL160N60UFDTU

* Images are for reference only

HSGL160N60UFDTU

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HSGL160N60UFDTU
JLCPCB Part #
C41364884
Package
TO-264
Description
-55℃~+150℃ 1.1V、1.4V 1.76mJ、3.1mJ 160A 2.5mJ、2.785mJ 200pF 250W 300A 345nC@15V 40ns、45ns 5.4V 5nF 600V 600pF 90ns、140ns 95ns、105ns TO-264 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSGL160N60UFDTU Specifications

HSGL160N60UFDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHXY MOSFET
PackageTO-264
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.4V
Operating Temperature-55℃~+150℃
Input Capacitance(Cies)5nF
Td(off)90ns、140ns
Gate Charge(Qg)345nC@15V
Switching Energy(Eoff)1.76mJ、3.1mJ
Turn-On Energy (Eon)2.5mJ、2.785mJ
Reverse Transfer Capacitance (Cres)200pF
Current - Collector Pulsed (Icm)300A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)95ns、105ns
Current - Collector(Ic)160A
Vce Saturation(VCE(sat))1.1V、1.4V
Pd - Power Dissipation250W
Output Capacitance(Coes)600pF
Td(on)40ns、45ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSGL160N60UFDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HSGL160N60UFDTU Documents

HSGL160N60UFDTU datasheets or manufacturer documentation.

Datasheet: HSGL160N60UFDTU Datasheet (PDF)

HSGL160N60UFDTU Schematic Symbol & PCB Footprint

The HSGL160N60UFDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.