
* Images are for reference only
HAZ5125-01H
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HAZ5125-01H
- JLCPCB Part #
- C49318004
- Package
- SOD-523
- Description
- 1 14V 2uA 35W@8/20us 5V 5pF 9.4V IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0189
600+
$0.0159
3000+
$0.0142
9000+
$0.0127
21000+
$0.0119
Related Products