
* Images are for reference only
HVLR2505J3M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR2505J3M00K9
- JLCPCB Part #
- C19694741
- Package
- Plugin,D6.5xL25.4mm
- Description
- -55℃~+175℃ 1.2W 3MΩ 5.5kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D6.5xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.5291
10+
$4.4259
50+
$4.3582
100+
$4.2888
Related Products
Welcome back, may I help you?