This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV-315070-230-SURSYGM-U1909

Extended
Manufacturer
Harvatek
MFR.Part #
HV-315070-230-SURSYGM-U1909
JLCPCB Part #
C48887255
Package
SIP-3-2.54mm
Description
-40℃~+85℃ 20mA 2V 3mm Round Lens 570nm、622nm 575nm、630nm 75mW 80mcd 80° Common Cathode Frosted White Lens Red, Yellow Green SIP-3-2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.2070
50+ $0.1623
250+ $0.1431
500+ $0.1192
2500+ $0.1086
5000+ $0.1021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons