
* Images are for reference only
HV-A694B/2SYG-F3.5
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-A694B/2SYG-F3.5
- JLCPCB Part #
- C48887371
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 20mA 2V~2.4V 3mm Round Lens 45° 50mcd 565nm 569nm 75mW Discrete Diode Green Diffused Lens Yellow Green DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 222
In-stock Item Pricing
Qty Unit Price
1+
$0.0987
50+
$0.0964
250+
$0.0950
500+
$0.0935
Related Products
Welcome back, may I help you?