This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV-RG22009M-L50

Extended
Manufacturer
Harvatek
MFR.Part #
HV-RG22009M-L50
JLCPCB Part #
C48887385
Package
SIP-3-2.54mm
Description
-40℃~+85℃ 20mA 2V 3mm Round Lens 40mcd、150mcd 566nm~571nm、617nm~622nm 570nm、625nm 60° 80mW Common Anode Frosted White Lens Red, Yellow Green SIP-3-2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 430

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 430

In-stock Item Pricing

Qty Unit Price
1+ $0.0767
50+ $0.0606
150+ $0.0524
500+ $0.0463
2500+ $0.0414
5000+ $0.0390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons