
* Images are for reference only
HT6002BRZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT6002BRZ
- JLCPCB Part #
- C5158908
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.4V~7V 1pA 1pA 2 3mV 5uA 700nV/℃ 7V 80dB Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 804
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 794
In-stock Item Pricing
Qty Unit Price
1+
$0.1776
10+
$0.1412
30+
$0.1256
100+
$0.1062
500+
$0.0975
1000+
$0.0843
Related Products
Welcome back, may I help you?