
* Images are for reference only
HT1084M-ADJ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT1084M-ADJ
- JLCPCB Part #
- C49253836
- Package
- TO-252-3
- Description
- 0℃~+125℃ 1 1.3V 5A 72dB@(120Hz) Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3683
50+
$0.2863
150+
$0.2525
500+
$0.2091
2500+
$0.1898
5000+
$0.1769
Related Products