
* Images are for reference only
HT7812ARMZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7812ARMZ
- JLCPCB Part #
- C5336216
- Package
- TO-252
- Description
- 0℃~+125℃@(Tj) 1 1.5A 12V 27V 2V@(500mA) 4.3mA 71dB@(120Hz) 75uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 379
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
10+
$0.2041
30+
$0.1811
100+
$0.1525
500+
$0.1396
1000+
$0.1225
Related Products
Welcome back, may I help you?