
* Images are for reference only
HS1A227M0607PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS1A227M0607PC
- JLCPCB Part #
- C2895824
- Package
- Plugin,D6.3xL7mm
- Description
- -55℃~+105℃ 10V 2.5mm 2000hrs 220uF 6mm 7mm ±20% 插件,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2087
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2087
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
50+
$0.0717
150+
$0.0624
1000+
$0.0506
2000+
$0.0450
5000+
$0.0423
Related Products
Welcome back, may I help you?