
* Images are for reference only
RYRVT6.3V1000UF10*10
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYRVT6.3V1000UF10*10
- JLCPCB Part #
- C48970798
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 1000uF 10mm 2000hrs@105℃ 310mA@120Hz 6.3V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 358
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
50+
$0.0605
150+
$0.0593
500+
$0.0584
Related Products
Welcome back, may I help you?