
* Images are for reference only
RYHT25V47UF6*7
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHT25V47UF6*7
- JLCPCB Part #
- C48970533
- Package
- Plugin,D6.3xL7mm
- Description
- 2000hrs@125℃ 25V 47uF 58mΩ@100kHz 6.3mm 7mm 800mA Polymer Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.0897
150+
$0.0773
1000+
$0.0680
2000+
$0.0606
5000+
$0.0569
Welcome back, may I help you?