
* Images are for reference only
C4255WV-04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WV-04P
- JLCPCB Part #
- C477001
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 12.45mm 1x4P 4 4.2mm 4P 5.4mm 600V 9A Brass Through Hole 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 153
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
10+
$0.2024
30+
$0.1784
100+
$0.1486
500+
$0.1354
1000+
$0.1273
Related Products
Welcome back, may I help you?