
* Images are for reference only
A0800WV-S-06PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800WV-S-06PD01
- JLCPCB Part #
- C465278
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x6P 2.52mm 3.15mm 30V 500mA 6 6P 7mm Beige Gold PA6T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4190
10+
$0.3320
30+
$0.2949
100+
$0.2466
500+
$0.2256
1000+
$0.2144
Related Products
Welcome back, may I help you?