
* Images are for reference only
A2211WVA-SF-2X08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2211WVA-SF-2X08P
- JLCPCB Part #
- C338866
- Package
- SMD,P=2mm
- Description
- 16P 2 250V 2A 2mm 2mm 2x8P 5mm 7mm 8 Brass Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
10+
$0.3963
30+
$0.3512
100+
$0.2948
400+
$0.2690
800+
$0.2545
Related Products
Welcome back, may I help you?