
* Images are for reference only
C3030WR-F-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C3030WR-F-05P
- JLCPCB Part #
- C477038
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3mm 5 5.57mm 5A 5P 9.9mm Black Brass Glass-Fiber Reinforced PBT Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3550
10+
$0.2784
30+
$0.2455
100+
$0.2043
500+
$0.1862
1000+
$0.1751
Related Products
Welcome back, may I help you?