
* Images are for reference only
A2100WV-06P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2100WV-06P2
- JLCPCB Part #
- C395996
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 2mm 300V 3A 4.7mm 6 6.1mm 6P Brass Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 584
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0510
300+
$0.0445
1000+
$0.0397
5000+
$0.0359
10000+
$0.0339
20000+
$0.0335
40000+
$0.0333
Related Products
Welcome back, may I help you?