
* Images are for reference only
A2502WV-04P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2502WV-04P2
- JLCPCB Part #
- C476965
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3.8mm 3A 4 4P 6mm Brass Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 264
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0340
300+
$0.0295
1000+
$0.0260
5000+
$0.0232
10000+
$0.0220
Related Products
Welcome back, may I help you?