
* Images are for reference only
A2001WV-12P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-12P2
- JLCPCB Part #
- C278425
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 24mm 2A 2mm 4.7mm 6.1mm Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0993
150+
$0.0865
500+
$0.0770
2500+
$0.0695
5000+
$0.0656
Related Products
Welcome back, may I help you?