
* Images are for reference only
A2506WV-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2506WV-08P
- JLCPCB Part #
- C476906
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 4.9mm 5.9mm 8 8P Brass Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1468
50+
$0.1170
150+
$0.1020
1000+
$0.0859
2000+
$0.0770
5000+
$0.0725
Related Products
Welcome back, may I help you?