
* Images are for reference only
A2501WV-12P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2501WV-12P2
- JLCPCB Part #
- C353142
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1140
150+
$0.0988
500+
$0.0874
2500+
$0.0782
5000+
$0.0736
Related Products
Welcome back, may I help you?