
* Images are for reference only
A1253WRA-S-12PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1253WRA-S-12PD01
- JLCPCB Part #
- C465210
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 150V 19.95mm 1A 1x12P 3.45mm 7.25mm Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5830
10+
$0.4738
30+
$0.4192
100+
$0.3646
500+
$0.3325
1000+
$0.3148
Related Products
Welcome back, may I help you?