
* Images are for reference only
A2500WR-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2500WR-05P
- JLCPCB Part #
- C476984
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 3A 5 500V 5P 6mm 9.7mm Brass PA66 Right Angle UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1076
50+
$0.0848
150+
$0.0734
1000+
$0.0648
2000+
$0.0581
5000+
$0.0545
Related Products
Welcome back, may I help you?