
* Images are for reference only
A2004WRB-2X15P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WRB-2X15P
- JLCPCB Part #
- C476902
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 15 2 250V 2mm 2mm 2x15P 30P 3A Brass Right Angle White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 153
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2137
10+
$0.2088
30+
$0.2056
100+
$0.2024
Related Products
Welcome back, may I help you?