
* Images are for reference only
A2503WV-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2503WV-05P
- JLCPCB Part #
- C476942
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x5P 2.5mm 250V 3A 4.5mm 5 5P 8.8mm Brass PA66 Through Hole Tin UL94V-2 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
100+
$0.0484
300+
$0.0419
1000+
$0.0371
5000+
$0.0331
10000+
$0.0311
Related Products
Welcome back, may I help you?