
* Images are for reference only
A2002WV-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2002WV-08P
- JLCPCB Part #
- C465295
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x8P 2A 2mm 4.35mm 5.85mm 8 8P PA66 Phosphor bronze Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
50+
$0.1664
150+
$0.1474
510+
$0.1239
2490+
$0.1134
4500+
$0.1072
Related Products
Welcome back, may I help you?