
* Images are for reference only
A1250WR-S-04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1250WR-S-04P
- JLCPCB Part #
- C267481
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.25mm 125V 1A 1x4P 3.2mm 4 4P 5.15mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3691
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3179
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
50+
$0.2094
150+
$0.1856
1000+
$0.1476
2000+
$0.1344
5000+
$0.1266
Related Products
Welcome back, may I help you?