
* Images are for reference only
A2506WR-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2506WR-03P
- JLCPCB Part #
- C382523
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P 4.9mm 6.45mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1750
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1739
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
100+
$0.0413
300+
$0.0359
1000+
$0.0317
5000+
$0.0285
10000+
$0.0269
Related Products
Welcome back, may I help you?