
* Images are for reference only
A2001WR-S-09PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-S-09PD01
- JLCPCB Part #
- C278795
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 5.5mm 7.65mm 9 9P Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4514
10+
$0.3582
30+
$0.3180
100+
$0.2683
500+
$0.2265
1000+
$0.2137
Related Products
Welcome back, may I help you?