
* Images are for reference only
A2004WR-2X11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WR-2X11P
- JLCPCB Part #
- C476877
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 250V 2mm 2mm 2x11P 3A 5mm 9.5mm Brass Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
10+
$0.2337
30+
$0.2061
100+
$0.1716
500+
$0.1563
1000+
$0.1470
Related Products
Welcome back, may I help you?