
* Images are for reference only
A1500WV-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1500WV-05P
- JLCPCB Part #
- C360116
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x5P 3.5mm 4.5mm 5 5P Brass Through Hole 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0410
300+
$0.0405
1000+
$0.0369
Related Products
Welcome back, may I help you?