
* Images are for reference only
A2004WRA-2X04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WRA-2X04P
- JLCPCB Part #
- C476887
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x4P 3A 4 5mm 6.5mm 8P Brass Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1831
10+
$0.1436
30+
$0.1266
100+
$0.1054
500+
$0.0961
1000+
$0.0903
Related Products
Welcome back, may I help you?