
* Images are for reference only
A1253WR-S-04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1253WR-S-04P
- JLCPCB Part #
- C465220
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x4P 2.5mm 4 4P 5.7mm PA6T Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1502
50+
$0.1468
150+
$0.1445
500+
$0.1423
Related Products
Welcome back, may I help you?