
* Images are for reference only
A3961WV-09P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A3961WV-09P
- JLCPCB Part #
- C364645
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x9P 250V 3.96mm 35.64mm 7A 8.75mm 9 9.5mm 9P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3470
10+
$0.2751
30+
$0.2442
100+
$0.2057
500+
$0.1885
1000+
$0.1783
Related Products
Welcome back, may I help you?