This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MDF7-6S-2.54DSA(95)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
MDF7-6S-2.54DSA(95)
JLCPCB Part #
C17506941
Package
Plugin,P=2.54mm
Description
-35℃~+85℃ 1 2.54mm 250V 3A 5mm 6P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1912
200+ $0.4752
500+ $0.4592
1000+ $0.4528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons