
* Images are for reference only
A4B-8PA-2DSA(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- A4B-8PA-2DSA(51)
- JLCPCB Part #
- C5547580
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 1 1A 200V 2mm 2mm 8P Black Brass Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
200+
$0.2549
500+
$0.2469
1000+
$0.2420
Welcome back, may I help you?