This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF6B-50DA-1.27DSL(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF6B-50DA-1.27DSL(71)
JLCPCB Part #
C6207482
Package
Push-Pull,P=1.27mm
Description
-55℃~+85℃ 1.27mm 125V 2 2.54mm 500mA 50P 8.51mm Right Angle 弯插,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9118
180+ $5.5509
495+ $5.3662
990+ $5.2746
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons