
* Images are for reference only
HIF3H-34DA-2.54DSA(91)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-34DA-2.54DSA(91)
- JLCPCB Part #
- C5757240
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2.54mm 300V 34P 3A 9.5mm Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8447
225+
$3.9286
525+
$3.7967
975+
$3.7324