
* Images are for reference only
DF14-6P-1.25H(54)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF14-6P-1.25H(54)
- JLCPCB Part #
- C17197090
- Package
- -
- Description
- 1 1.25mm 150V 1A 1x6P 6 6P Beige Surface Mount, Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9127
195+
$0.7638
507+
$0.7380
1014+
$0.7251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?