
* Images are for reference only
HIF6B-50PA-1.27DSAL(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-50PA-1.27DSAL(71)
- JLCPCB Part #
- C17197856
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 125V 2 2.54mm 25 2x25P 500mA 50P Black Brass PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3309
180+
$2.5269
495+
$2.4413
990+
$2.4010
Welcome back, may I help you?