
* Images are for reference only
DF51K-20DP-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-20DP-2DSA(805)
- JLCPCB Part #
- C17187014
- Package
- Plugin
- Description
- 10 2 20P 23.2mm 2mm 2mm 2x10P 8.4mm 8.75mm Black Brass Gold PA66 Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.7876
10+
$1.5258
30+
$1.3620
100+
$1.1950
500+
$1.1195
1000+
$1.0857
Welcome back, may I help you?