
* Images are for reference only
DF51K-26DP-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-26DP-2DSA(805)
- JLCPCB Part #
- C17394704
- Package
- Plugin
- Description
- 13 2 26P 29.2mm 2mm 2x13P 8.4mm 8.75mm Brass Gold PA66 Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.2790
10+
$1.9466
30+
$1.7378
100+
$1.5242
500+
$1.4278
1000+
$1.3861
Welcome back, may I help you?