
* Images are for reference only
DF3-6EP-2A
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-6EP-2A
- JLCPCB Part #
- C17679962
- Package
- -
- Description
- -30℃~+85℃ 1 1x6P 250V 2mm 3A 6 6P Black Brass UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9701
200+
$0.3871
500+
$0.3743
1000+
$0.3678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?