This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FH19C-24S-0.5SH(10)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FH19C-24S-0.5SH(10)
JLCPCB Part #
C6555469
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.2mm 0.5mm 0.88mm 24P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 110

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 110

In-stock Item Pricing

Qty Unit Price
1+ $2.5326
10+ $2.1326
30+ $1.8826
100+ $1.6261
500+ $1.5115
1000+ $1.4615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons