
* Images are for reference only
DF3-5EP-2A
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-5EP-2A
- JLCPCB Part #
- C17475562
- Package
- -
- Description
- -35℃~+85℃ 1 250V 2mm 3A 5P - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7404
200+
$0.2956
500+
$0.2859
1000+
$0.2811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?