This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF33-8DP-3.3DSA(24)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF33-8DP-3.3DSA(24)
JLCPCB Part #
C17183036
Package
Plugin
Description
-35℃~+85℃ 2 2x4P 3.3mm 4 5.8mm 500V 5A 8P Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6326
225+ $0.2521
525+ $0.2441
975+ $0.2409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons