
* Images are for reference only
DF33-12DP-3.3DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF33-12DP-3.3DSA(24)
- JLCPCB Part #
- C17488117
- Package
- Plugin
- Description
- -35℃~+85℃ 12P 2 2x6P 3.3mm 5.8mm 500V 5A 6 Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
200+
$0.3918
500+
$0.3789
1000+
$0.3725
Welcome back, may I help you?