
* Images are for reference only
FX18-60P-0.8SH(11)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX18-60P-0.8SH(11)
- JLCPCB Part #
- C5645685
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.8mm 100V 2 3A 60P Gold Slot Type Butting Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5134
10+
$12.9125
30+
$11.8714
100+
$10.9637
Welcome back, may I help you?