
* Images are for reference only
DF1E-12S-2.5C
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1E-12S-2.5C
- JLCPCB Part #
- C7427012
- Package
- P=2.5mm
- Description
- 11.8mm 33mm 7.55mm UL94V-0 White P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
10+
$0.4770
30+
$0.4222
100+
$0.3690
500+
$0.3368
1000+
$0.3191
Related Products
Welcome back, may I help you?