
LF13WBP-20P
- Manufacturer
- MFR.Part #
- LF13WBP-20P
- JLCPCB Part #
- C21171462
- Package
- -
- Description
- -25℃~+85℃ 20P 2A 42V Copper alloy Male Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 42V | |
| Number of Pins | 20P | |
| Contact Material | Copper alloy | |
| Current Rating | 2A | |
| Gender | Male |

* Images are for reference only
LF13WBP-20P
Extended- Manufacturer
- MFR.Part #
- LF13WBP-20P
- JLCPCB Part #
- C21171462
- Package
- -
- Description
- -25℃~+85℃ 20P 2A 42V Copper alloy Male Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LF13WBP-20P
Extended- Manufacturer
- MFR.Part #
- LF13WBP-20P
- JLCPCB Part #
- C21171462
- Package
- -
- Description
- -25℃~+85℃ 20P 2A 42V Copper alloy Male Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF13WBP-20P Specifications
LF13WBP-20P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 42V | |
| Number of Pins | 20P | |
| Contact Material | Copper alloy | |
| Current Rating | 2A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF13WBP-20P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LF13WBP-20P Documents
LF13WBP-20P datasheets or manufacturer documentation.
Datasheet: LF13WBP-20P Datasheet (PDF)
LF13WBP-20P Schematic Symbol & PCB Footprint
The LF13WBP-20P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.